Diode 100 V 20A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 20A Surface Mount SlimDPAK
SLIM DPAK
eSMP® Package Evolution

V20PWM10-M3/I

DigiKey Part Number
V20PWM10-M3/IGITR-ND - Tape & Reel (TR)
V20PWM10-M3/IGICT-ND - Cut Tape (CT)
V20PWM10-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PWM10-M3/I
Description
DIODE SCHOTTKY 100V 20A SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
1575pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM2.90400RM29.04
100RM2.57560RM257.56
500RM1.97236RM986.18
1,000RM1.79822RM1,798.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM1.57584RM7,091.28
9,000RM1.46913RM13,222.17
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400