



V20PWM15-M3/I | |
|---|---|
DigiKey Part Number | 112-V20PWM15-M3/ITR-ND - Tape & Reel (TR) 112-V20PWM15-M3/ICT-ND - Cut Tape (CT) 112-V20PWM15-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM15-M3/I |
Description | DIODE SCHOTTKY 150V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 150 V |
Series | Capacitance @ Vr, F 950pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SlimDPAK |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.47 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.83000 | RM6.83 |
| 10 | RM4.33300 | RM43.33 |
| 100 | RM2.89340 | RM289.34 |
| 500 | RM2.27560 | RM1,137.80 |
| 1,000 | RM2.07671 | RM2,076.71 |
| 2,000 | RM1.90945 | RM3,818.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.74723 | RM7,862.53 |
| 9,000 | RM1.63245 | RM14,692.05 |
| 13,500 | RM1.57400 | RM21,249.00 |
| 22,500 | RM1.52964 | RM34,416.90 |
| Unit Price without VAT: | RM6.83000 |
|---|---|
| Unit Price with VAT: | RM7.51300 |


