


V20PWM63HM3/I | |
|---|---|
DigiKey Part Number | 112-V20PWM63HM3/ITR-ND - Tape & Reel (TR) 112-V20PWM63HM3/ICT-ND - Cut Tape (CT) 112-V20PWM63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM63HM3/I |
Description | DIODE SCHOTTKY 60V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 60 V | |
Capacitance @ Vr, F | 3000pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM4.75200 | RM47.52 |
| 100 | RM3.20010 | RM320.01 |
| 500 | RM2.53532 | RM1,267.66 |
| 1,000 | RM2.34859 | RM2,348.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.96720 | RM8,852.40 |
| 9,000 | RM1.91878 | RM17,269.02 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |



