Diode 60 V 5.5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5.5A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V25PL60-M3/86A

DigiKey Part Number
V25PL60-M3/86AGITR-ND - Tape & Reel (TR)
V25PL60-M3/86AGICT-ND - Cut Tape (CT)
V25PL60-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V25PL60-M3/86A
Description
DIODE SCHOTTKY 60V 5.5A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 5.5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,363
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.71513RM2,572.70
3,000RM1.69814RM5,094.42
4,500RM1.63018RM7,335.81
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.26000RM6.26
10RM3.81000RM38.10
100RM2.81470RM281.47
500RM2.16692RM1,083.46
Digi-Reel®
QuantityUnit PriceExt Price
1RM6.34000RM6.34
10RM3.88500RM38.85
100RM2.81470RM281.47
500RM2.16692RM1,083.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM6.26000
Unit Price with VAT:RM6.88600