


V2F22HM3/H | |
|---|---|
DigiKey Part Number | 112-V2F22HM3/HTR-ND - Tape & Reel (TR) 112-V2F22HM3/HCT-ND - Cut Tape (CT) 112-V2F22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F22HM3/H |
Description | DIODE SCHOTTKY 200V 2A DO219AB |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 200 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.37500 | RM13.75 |
| 100 | RM0.97160 | RM97.16 |
| 500 | RM0.73512 | RM367.56 |
| 1,000 | RM0.65873 | RM658.73 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

