Diode 200 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM

V2F22HM3/H

DigiKey Part Number
112-V2F22HM3/HTR-ND - Tape & Reel (TR)
112-V2F22HM3/HCT-ND - Cut Tape (CT)
112-V2F22HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2F22HM3/H
Description
DIODE SCHOTTKY 200V 2A DO219AB
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 200 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,856
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.37500RM13.75
100RM0.97160RM97.16
500RM0.73512RM367.56
1,000RM0.65873RM658.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900