



V2FM15-M3/H | |
|---|---|
DigiKey Part Number | V2FM15-M3/HGITR-ND - Tape & Reel (TR) V2FM15-M3/HGICT-ND - Cut Tape (CT) V2FM15-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM15-M3/H |
Description | DIODE SCHOTTKY 150V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM15-M3/H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Series | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.46 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12700 | RM11.27 |
| 100 | RM0.71080 | RM71.08 |
| 500 | RM0.53040 | RM265.20 |
| 1,000 | RM0.47217 | RM472.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39803 | RM1,194.09 |
| 6,000 | RM0.36064 | RM2,163.84 |
| 9,000 | RM0.34157 | RM3,074.13 |
| 15,000 | RM0.32013 | RM4,801.95 |
| 21,000 | RM0.30744 | RM6,456.24 |
| 30,000 | RM0.29509 | RM8,852.70 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

