
V2PL45L-M3/H | |
|---|---|
DigiKey Part Number | 112-V2PL45L-M3/HTR-ND - Tape & Reel (TR) 112-V2PL45L-M3/HCT-ND - Cut Tape (CT) 112-V2PL45L-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PL45L-M3/H |
Description | DIODE SCHOTTKY 45V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 390pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.63500 | RM16.35 |
| 100 | RM0.98820 | RM98.82 |
| 500 | RM0.63402 | RM317.01 |
| 1,000 | RM0.55861 | RM558.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51878 | RM1,556.34 |
| 6,000 | RM0.37923 | RM2,275.38 |
| 9,000 | RM0.35965 | RM3,236.85 |
| 15,000 | RM0.33764 | RM5,064.60 |
| 21,000 | RM0.32461 | RM6,816.81 |
| 30,000 | RM0.31194 | RM9,358.20 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

