Diode 45 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2PL45L-M3/I

DigiKey Part Number
112-V2PL45L-M3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V2PL45L-M3/I
Description
DIODE SCHOTTKY 45V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
390pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.35488RM3,548.80
20,000RM0.32643RM6,528.60
30,000RM0.31194RM9,358.20
50,000RM0.29565RM14,782.50
70,000RM0.28601RM20,020.70
100,000RM0.28368RM28,368.00
Manufacturers Standard Package
Unit Price without VAT:RM0.35488
Unit Price with VAT:RM0.39037