Diode 60 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2PM6LHM3/H

DigiKey Part Number
112-V2PM6LHM3/HTR-ND - Tape & Reel (TR)
112-V2PM6LHM3/HCT-ND - Cut Tape (CT)
112-V2PM6LHM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2PM6LHM3/H
Description
DIODE SCHOTTKY 60V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM0.44399RM3,995.91
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.87100RM8.71
100RM0.58630RM58.63
500RM0.45294RM226.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000