Diode 45 V 20A Surface Mount SMPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 20A Surface Mount SMPD
VS-3C06ED07T-M3/I
eSMP® Package Evolution

V20DL45BP-M3/I

DigiKey Part Number
112-V20DL45BP-M3/ITR-ND - Tape & Reel (TR)
112-V20DL45BP-M3/ICT-ND - Cut Tape (CT)
112-V20DL45BP-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20DL45BP-M3/I
Description
DIODE SCHOTTKY 45V 20A SMPD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 20A Surface Mount SMPD
Datasheet
 Datasheet
EDA/CAD Models
V20DL45BP-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMPD
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,299
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.28000RM5.28
10RM3.34100RM33.41
100RM2.66940RM266.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.18079RM4,361.58
Manufacturers Standard Package
Unit Price without VAT:RM5.28000
Unit Price with VAT:RM5.80800