Diode Array 1 Pair Series Connection 600 V 772A (DC) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKDF500/06PBF

DigiKey Part Number
112-VS-VSKDF500/06PBF-ND
Manufacturer
Manufacturer Product Number
VS-VSKDF500/06PBF
Description
DIODE MOD GP 600V 772A INTAPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 600 V 772A (DC) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
772A (DC)
Voltage - Forward (Vf) (Max) @ If
1.66 V @ 500 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
104 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
INT-A-PAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
15RM206.85000RM3,102.75
Manufacturers Standard Package
Unit Price without VAT:RM206.85000
Unit Price with VAT:RM227.53500