
V30KM120HM3/H | |
|---|---|
DigiKey Part Number | 112-V30KM120HM3/HTR-ND - Tape & Reel (TR) 112-V30KM120HM3/HCT-ND - Cut Tape (CT) 112-V30KM120HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30KM120HM3/H |
Description | DIODE SCHOTTKY 120V 4.1A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 4.1A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 4.1A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 120 V | |
Capacitance @ Vr, F | 2500pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.36100 | RM33.61 |
| 100 | RM3.06770 | RM306.77 |
| 500 | RM2.70662 | RM1,353.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.23642 | RM3,354.63 |
| 4,500 | RM2.22544 | RM10,014.48 |
| 7,500 | RM2.21133 | RM16,584.97 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

