


V20D170CHM3/I | |
|---|---|
DigiKey Part Number | 112-V20D170CHM3/ITR-ND - Tape & Reel (TR) 112-V20D170CHM3/ICT-ND - Cut Tape (CT) 112-V20D170CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20D170CHM3/I |
Description | DIODE ARR SCHOT 170V 10A TO263AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 170 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM6.19000 | RM61.90 |
| 100 | RM4.22840 | RM422.84 |
| 500 | RM3.38864 | RM1,694.32 |
| 1,000 | RM3.33600 | RM3,336.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.89165 | RM5,783.30 |
| 4,000 | RM2.72550 | RM10,902.00 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |

