Diode 60 V 3A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V3F6-M3/H

DigiKey Part Number
V3F6-M3/HGITR-ND - Tape & Reel (TR)
V3F6-M3/HGICT-ND - Cut Tape (CT)
V3F6-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3F6-M3/H
Description
DIODE SCHOTTKY 60V 3A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V3F6-M3/H Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Series
Capacitance @ Vr, F
310pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-219AB (SMF)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,080
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.19000RM11.90
100RM0.75210RM75.21
500RM0.56240RM281.20
1,000RM0.50113RM501.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.42310RM1,269.30
6,000RM0.38377RM2,302.62
9,000RM0.36371RM3,273.39
15,000RM0.34116RM5,117.40
21,000RM0.32781RM6,884.01
30,000RM0.31483RM9,444.90
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300