Diode 100 V 3A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V3FM10HM3/H

DigiKey Part Number
V3FM10HM3/HGITR-ND - Tape & Reel (TR)
V3FM10HM3/HGICT-ND - Cut Tape (CT)
V3FM10HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3FM10HM3/H
Description
DIODE SCHOTTKY 100V 3A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V3FM10HM3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
85 µA @ 100 V
Capacitance @ Vr, F
240pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,224
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.23700RM12.37
100RM0.77740RM77.74
500RM0.56894RM284.47
1,000RM0.50010RM500.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.45763RM1,372.89
6,000RM0.45672RM2,740.32
9,000RM0.43397RM3,905.73
15,000RM0.40840RM6,126.00
21,000RM0.39326RM8,258.46
30,000RM0.37854RM11,356.20
75,000RM0.35559RM26,669.25
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500