Diode 120 V 3A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 3A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V3FM12HM3/H

DigiKey Part Number
V3FM12HM3/HGITR-ND - Tape & Reel (TR)
V3FM12HM3/HGICT-ND - Cut Tape (CT)
V3FM12HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3FM12HM3/H
Description
DIODE SCHOTTKY 120V 3A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 120 V 3A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V3FM12HM3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 120 V
Capacitance @ Vr, F
220pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,167
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.99700RM9.97
100RM0.83490RM83.49
500RM0.62362RM311.81
1,000RM0.55014RM550.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.33427RM1,002.81
75,000RM0.33392RM25,044.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000