



V40DM100C-M3/I | |
|---|---|
DigiKey Part Number | V40DM100C-M3/IGITR-ND - Tape & Reel (TR) V40DM100C-M3/IGICT-ND - Cut Tape (CT) V40DM100C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40DM100C-M3/I |
Description | DIODE ARR SCHOT 100V 20A TO263AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V40DM100C-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.87000 | RM8.87 |
| 10 | RM7.93900 | RM79.39 |
| 100 | RM5.49830 | RM549.83 |
| 500 | RM4.62666 | RM2,313.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.77994 | RM7,559.88 |
| Unit Price without VAT: | RM8.87000 |
|---|---|
| Unit Price with VAT: | RM9.75700 |

