
V3P22-M3/H | |
|---|---|
DigiKey Part Number | 112-V3P22-M3/HTR-ND - Tape & Reel (TR) 112-V3P22-M3/HCT-ND - Cut Tape (CT) 112-V3P22-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3P22-M3/H |
Description | DIODE SCHOTTKY 200V 1.7A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.7A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.25300 | RM12.53 |
| 100 | RM0.97440 | RM97.44 |
| 500 | RM0.73718 | RM368.59 |
| 1,000 | RM0.66062 | RM660.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43375 | RM1,301.25 |
| 6,000 | RM0.42946 | RM2,576.76 |
| 9,000 | RM0.42819 | RM3,853.71 |
| 15,000 | RM0.41025 | RM6,153.75 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

