
V3P22HM3/H | |
|---|---|
DigiKey Part Number | 112-V3P22HM3/HTR-ND - Tape & Reel (TR) 112-V3P22HM3/HCT-ND - Cut Tape (CT) 112-V3P22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3P22HM3/H |
Description | DIODE SCHOTTKY 200V 1.7A DO220AA |
Customer Reference | |
Detailed Description | Diode 200 V 1.7A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.51300 | RM15.13 |
| 100 | RM0.96850 | RM96.85 |
| 500 | RM0.73236 | RM366.18 |
| 1,000 | RM0.65621 | RM656.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.55936 | RM1,678.08 |
| 6,000 | RM0.50432 | RM3,025.92 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

