MFR Recommended

V3P22HM3/I | |
|---|---|
DigiKey Part Number | 112-V3P22HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3P22HM3/I |
Description | DIODE SCHOTTKY 200V 1.7A DO220AA |
Customer Reference | |
Detailed Description | Diode 200 V 1.7A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.44374 | RM4,437.40 |
| 30,000 | RM0.43717 | RM13,115.10 |
| 50,000 | RM0.41087 | RM20,543.50 |
| Unit Price without VAT: | RM0.44374 |
|---|---|
| Unit Price with VAT: | RM0.48811 |


