
V3PL45-M3/H | |
|---|---|
DigiKey Part Number | 112-V3PL45-M3/HTR-ND - Tape & Reel (TR) 112-V3PL45-M3/HCT-ND - Cut Tape (CT) 112-V3PL45-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PL45-M3/H |
Description | DIODE SCHOTTKY 45V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 45 V | |
Capacitance @ Vr, F | 550pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.04800 | RM10.48 |
| 100 | RM0.87310 | RM87.31 |
| 500 | RM0.65806 | RM329.03 |
| 1,000 | RM0.58860 | RM588.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35815 | RM1,074.45 |
| 75,000 | RM0.35460 | RM26,595.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

