
V3PM15-M3/I | |
|---|---|
DigiKey Part Number | 112-V3PM15-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3PM15-M3/I |
Description | DIODE SCHOTTKY 150V 1.8A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.43735 | RM4,373.50 |
| 20,000 | RM0.40376 | RM8,075.20 |
| 30,000 | RM0.38664 | RM11,599.20 |
| 50,000 | RM0.36742 | RM18,371.00 |
| 70,000 | RM0.36445 | RM25,511.50 |
| Unit Price without VAT: | RM0.43735 |
|---|---|
| Unit Price with VAT: | RM0.48109 |

