Diode 150 V 1.8A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3PM15HM3/I

DigiKey Part Number
112-V3PM15HM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V3PM15HM3/I
Description
DIODE SCHOTTKY 150V 1.8A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1.8A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1.8A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.58398RM5,839.80
20,000RM0.54179RM10,835.80
30,000RM0.52031RM15,609.30
50,000RM0.51368RM25,684.00
Manufacturers Standard Package
Unit Price without VAT:RM0.58398
Unit Price with VAT:RM0.64238