


V40DL63CHM3/I | |
|---|---|
DigiKey Part Number | 112-V40DL63CHM3/ITR-ND - Tape & Reel (TR) 112-V40DL63CHM3/ICT-ND - Cut Tape (CT) 112-V40DL63CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40DL63CHM3/I |
Description | DIODE ARR SCHOTT 60V 20A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.36000 | RM13.36 |
| 10 | RM8.58900 | RM85.89 |
| 100 | RM6.35520 | RM635.52 |
| 500 | RM5.53270 | RM2,766.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.60273 | RM9,205.46 |
| 4,000 | RM4.52017 | RM18,080.68 |
| Unit Price without VAT: | RM13.36000 |
|---|---|
| Unit Price with VAT: | RM14.69600 |

