
V40M120C-M3/4W | |
|---|---|
DigiKey Part Number | V40M120C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | V40M120C-M3/4W |
Description | DIODE ARR SCHOT 120V 20A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V40M120C-M3/4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.77000 | RM9.77 |
| 10 | RM6.54000 | RM65.40 |
| 100 | RM5.30210 | RM530.21 |
| 500 | RM4.28900 | RM2,144.50 |
| 1,000 | RM3.96348 | RM3,963.48 |
| 2,000 | RM3.93433 | RM7,868.66 |
| Unit Price without VAT: | RM9.77000 |
|---|---|
| Unit Price with VAT: | RM10.74700 |

