



V40PWM12C-M3/I | |
|---|---|
DigiKey Part Number | 112-V40PWM12C-M3/ITR-ND - Tape & Reel (TR) 112-V40PWM12C-M3/ICT-ND - Cut Tape (CT) 112-V40PWM12C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PWM12C-M3/I |
Description | DIODE ARR SCHOTTKY 120V SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM4.29500 | RM42.95 |
| 100 | RM3.54130 | RM354.13 |
| 500 | RM2.81718 | RM1,408.59 |
| 1,000 | RM2.66927 | RM2,669.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM2.37156 | RM10,672.02 |
| 9,000 | RM2.27575 | RM20,481.75 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

