Diode Array 1 Pair Common Cathode 200 V 2.8A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 2.8A Surface Mount TO-277, 3-PowerDFN
TO-277A

V4P22CHM3_A/I

DigiKey Part Number
112-V4P22CHM3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V4P22CHM3_A/I
Description
DIODE ARR SCHOT 200V 2.8A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 2.8A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
2.8A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM1.13898RM7,403.37
13,000RM1.06380RM13,829.40
Manufacturers Standard Package
Unit Price without VAT:RM1.13898
Unit Price with VAT:RM1.25288