


V4P22CHM3/H | |
|---|---|
DigiKey Part Number | 112-V4P22CHM3/HTR-ND - Tape & Reel (TR) 112-V4P22CHM3/HCT-ND - Cut Tape (CT) 112-V4P22CHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V4P22CHM3/H |
Description | DIODE ARR SCHOT 200V 2.8A TO277A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 2.8A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.73800 | RM27.38 |
| 100 | RM1.79390 | RM179.39 |
| 500 | RM1.38846 | RM694.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.19135 | RM1,787.02 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

