


V5N103-M3/I | |
|---|---|
DigiKey Part Number | 112-V5N103-M3/ITR-ND - Tape & Reel (TR) 112-V5N103-M3/ICT-ND - Cut Tape (CT) 112-V5N103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N103-M3/I |
Description | DIODE SCHOTTKY 100V 2A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 210 µA @ 100 V | |
Capacitance @ Vr, F | 560pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.40700 | RM14.07 |
| 100 | RM1.24390 | RM124.39 |
| 500 | RM0.94946 | RM474.73 |
| 1,000 | RM0.74155 | RM741.55 |
| 2,000 | RM0.73479 | RM1,469.58 |
| 5,000 | RM0.69324 | RM3,466.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM0.59293 | RM8,301.02 |
| 28,000 | RM0.56638 | RM15,858.64 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

