
V6KL45DU-M3/H | |
|---|---|
DigiKey Part Number | V6KL45DU-M3/HGITR-ND - Tape & Reel (TR) V6KL45DU-M3/HGICT-ND - Cut Tape (CT) V6KL45DU-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6KL45DU-M3/H |
Description | DIODE ARRAY SCHOT 45V 6A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 6A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.54500 | RM25.45 |
| 100 | RM1.66190 | RM166.19 |
| 500 | RM1.28270 | RM641.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.09811 | RM1,647.16 |
| 3,000 | RM1.00512 | RM3,015.36 |
| 4,500 | RM0.95774 | RM4,309.83 |
| 7,500 | RM0.86297 | RM6,472.28 |
| 15,000 | RM0.84231 | RM12,634.65 |
| 37,500 | RM0.82740 | RM31,027.50 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

