


V6P22C-M3/H | |
|---|---|
DigiKey Part Number | 112-V6P22C-M3/HTR-ND - Tape & Reel (TR) 112-V6P22C-M3/HCT-ND - Cut Tape (CT) 112-V6P22C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6P22C-M3/H |
Description | DIODE ARRAY SCHOT 200V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.10900 | RM31.09 |
| 100 | RM2.05040 | RM205.04 |
| 500 | RM1.59538 | RM797.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.37422 | RM2,061.33 |
| 3,000 | RM1.26281 | RM3,788.43 |
| 4,500 | RM1.20606 | RM5,427.27 |
| 7,500 | RM1.14229 | RM8,567.18 |
| 10,500 | RM1.10453 | RM11,597.57 |
| 15,000 | RM1.08596 | RM16,289.40 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

