



V8P12HM3_A/H | |
|---|---|
DigiKey Part Number | 112-V8P12HM3_A/HTR-ND - Tape & Reel (TR) 112-V8P12HM3_A/HCT-ND - Cut Tape (CT) 112-V8P12HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P12HM3_A/H |
Description | DIODE SCHOTTKY 120V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 10 | RM3.08100 | RM30.81 |
| 100 | RM2.21310 | RM221.31 |
| 500 | RM1.70302 | RM851.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.24557 | RM1,868.36 |
| 10,500 | RM1.22524 | RM12,865.02 |
| 15,000 | RM1.22337 | RM18,350.55 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |











