Diode 120 V 8A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 8A Surface Mount DO-221BC (SMPA)
eSMP® Package Evolution

V8PA12HM3/I

DigiKey Part Number
112-V8PA12HM3/ITR-ND - Tape & Reel (TR)
112-V8PA12HM3/ICT-ND - Cut Tape (CT)
112-V8PA12HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PA12HM3/I
Description
DIODE SCHOTTKY 120V 8A DO221BC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 120 V 8A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
EDA/CAD Models
V8PA12HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 120 V
Capacitance @ Vr, F
700pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,217
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.61500RM16.15
100RM1.60440RM160.44
500RM1.31682RM658.41
2,000RM1.24191RM2,483.82
5,000RM1.22915RM6,145.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000RM1.00421RM14,058.94
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800