V8PAL45HM3/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12,364
Unit Price: RM5.24000
Datasheet
Diode 45 V 4A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8PAL45HM3/I

DigiKey Part Number
V8PAL45HM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V8PAL45HM3/I
Description
DIODE SCHOTTKY 45V 4A DO221BC
Customer Reference
Detailed Description
Diode 45 V 4A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1.85 mA @ 45 V
Mfr
Capacitance @ Vr, F
1400pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
DO-221BC (SMPA)
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
430 mV @ 4 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V8PAL45HM3_A/IVishay General Semiconductor - Diodes Division12,364V8PAL45HM3_A/IGICT-NDRM5.24000Direct
Obsolete
This product is no longer manufactured. View Substitutes