Diode 60 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 8A Surface Mount TO-277A (SMPC)
TO-277A

V8PL63-M3/I

DigiKey Part Number
112-V8PL63-M3/ITR-ND - Tape & Reel (TR)
112-V8PL63-M3/ICT-ND - Cut Tape (CT)
112-V8PL63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PL63-M3/I
Description
DIODE SCHOTTKY 60V 8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
180 µA @ 60 V
Capacitance @ Vr, F
1400pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,489
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM3.04600RM30.46
100RM2.00700RM200.70
500RM1.56032RM780.16
1,000RM1.41647RM1,416.47
2,000RM1.29547RM2,590.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM1.13219RM7,359.24
13,000RM1.05641RM13,733.33
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500