Diode 120 V 3.6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 3.6A Surface Mount TO-277A (SMPC)
TO-277A

V8PM12-M3/87A

DigiKey Part Number
V8PM12-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V8PM12-M3/87A
Description
DIODE SCHOTTKY 120V 3.6A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 120 V 3.6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
V8PM12-M3/87A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
3.6A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM1.02045RM6,632.93
13,000RM0.95052RM12,356.76
19,500RM0.93575RM18,247.12
Manufacturers Standard Package
Unit Price without VAT:RM1.02045
Unit Price with VAT:RM1.12250