
VB40120C-E3/8W | |
|---|---|
DigiKey Part Number | VB40120C-E3/8WGITR-ND - Tape & Reel (TR) VB40120C-E3/8WGICT-ND - Cut Tape (CT) VB40120C-E3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB40120C-E3/8W |
Description | DIODE ARR SCHOT 120V 20A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.94000 | RM11.94 |
| 10 | RM8.23500 | RM82.35 |
| 100 | RM6.19840 | RM619.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM4.99278 | RM39,942.24 |
| Unit Price without VAT: | RM11.94000 |
|---|---|
| Unit Price with VAT: | RM13.13400 |

