VBT3060G-E3/8W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 18
Unit Price: RM4.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 163
Unit Price: RM6.82000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,000
Unit Price: RM7.13000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBT3060G-E3/8W

DigiKey Part Number
VBT3060G-E3/8W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VBT3060G-E3/8W
Description
DIODE ARR SCHOTT 60V 15A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
850 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM2.54376RM20,350.08
Unit Price without VAT:RM2.54376
Unit Price with VAT:RM2.79814