35V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAN24A2-HT5-G3-08

DigiKey Part Number
112-VCAN24A2-HT5-G3-08TR-ND - Tape & Reel (TR)
112-VCAN24A2-HT5-G3-08CT-ND - Cut Tape (CT)
112-VCAN24A2-HT5-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN24A2-HT5-G3-08
Description
TVS DIODE 24VWM 35VC DFN11103A
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
35V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.5V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
7.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,607
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.09500RM10.95
100RM0.65800RM65.80
500RM0.49250RM246.25
1,000RM0.39400RM394.00
2,000RM0.38021RM760.42
5,000RM0.33884RM1,694.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.30732RM3,073.20
20,000RM0.28368RM5,673.60
30,000RM0.28320RM8,496.00
50,000RM0.27801RM13,900.50
70,000RM0.26989RM18,892.30
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900