
VCAN33A2-03SHE3A08 | |
|---|---|
DigiKey Part Number | 112-VCAN33A2-03SHE3A08TR-ND - Tape & Reel (TR) 112-VCAN33A2-03SHE3A08CT-ND - Cut Tape (CT) 112-VCAN33A2-03SHE3A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN33A2-03SHE3A08 |
Description | TVS DIODE 33VWM 56VC SOT233 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 2.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 56V | |
Current - Peak Pulse (10/1000µs) | 2.7A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.96100 | RM9.61 |
| 100 | RM0.68280 | RM68.28 |
| 500 | RM0.51772 | RM258.86 |
| 1,000 | RM0.44581 | RM445.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38940 | RM1,168.20 |
| 6,000 | RM0.35316 | RM2,118.96 |
| 9,000 | RM0.33468 | RM3,012.12 |
| 15,000 | RM0.27241 | RM4,086.15 |
| 75,000 | RM0.26339 | RM19,754.25 |
| 150,000 | RM0.26004 | RM39,006.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

