
VCUT05G1-SD0-G4-08 | |
|---|---|
DigiKey Part Number | 112-VCUT05G1-SD0-G4-08TR-ND - Tape & Reel (TR) 112-VCUT05G1-SD0-G4-08CT-ND - Cut Tape (CT) 112-VCUT05G1-SD0-G4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT05G1-SD0-G4-08 |
Description | TVS DIODE 5.5VWM 13VC CLP0603 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.54800 | RM5.48 |
| 100 | RM0.30730 | RM30.73 |
| 500 | RM0.24822 | RM124.11 |
| 1,000 | RM0.17336 | RM173.36 |
| 2,000 | RM0.16942 | RM338.84 |
| 5,000 | RM0.16548 | RM827.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.14578 | RM2,186.70 |
| 30,000 | RM0.14321 | RM4,296.30 |
| 45,000 | RM0.13807 | RM6,213.15 |
| 75,000 | RM0.13307 | RM9,980.25 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

