
VCUT10G1-SD0HG4-08 | |
|---|---|
DigiKey Part Number | 112-VCUT10G1-SD0HG4-08TR-ND - Tape & Reel (TR) 112-VCUT10G1-SD0HG4-08CT-ND - Cut Tape (CT) 112-VCUT10G1-SD0HG4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT10G1-SD0HG4-08 |
Description | TVS DIODE 10VWM 18VC CLP0603 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 72W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.80000 | RM8.00 |
| 100 | RM0.29160 | RM29.16 |
| 500 | RM0.27974 | RM139.87 |
| 1,000 | RM0.21670 | RM216.70 |
| 2,000 | RM0.21276 | RM425.52 |
| 5,000 | RM0.16548 | RM827.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.17148 | RM2,572.20 |
| 30,000 | RM0.12510 | RM3,753.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

