
VEMI45AB-HNH-GS08 | |
|---|---|
DigiKey Part Number | VEMI45AB-HNH-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEMI45AB-HNH-GS08 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 24pF 4 A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMI45AB-HNH-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 130MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Current | 4 A | |
Values | R = 100Ohms, C = 24pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.053" W (1.70mm x 1.35mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |

