
VEMI65AB-HCI-GS08 | |
|---|---|
DigiKey Part Number | VEMI65AB-HCI-GS08GITR-ND - Tape & Reel (TR) VEMI65AB-HCI-GS08GICT-ND - Cut Tape (CT) VEMI65AB-HCI-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMI65AB-HCI-GS08 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 24pF 4 A 13-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMI65AB-HCI-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 130MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Current | 4 A | |
Values | R = 100Ohms, C = 24pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 13-UFDFN Exposed Pad | |
Size / Dimension | 0.098" L x 0.053" W (2.50mm x 1.35mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.36300 | RM13.63 |
| 25 | RM1.21680 | RM30.42 |
| 100 | RM1.05710 | RM105.71 |
| 250 | RM0.98076 | RM245.19 |
| 500 | RM0.93480 | RM467.40 |
| 1,000 | RM0.89698 | RM896.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.85023 | RM2,550.69 |
| 6,000 | RM0.82735 | RM4,964.10 |
| 9,000 | RM0.81589 | RM7,343.01 |
| 15,000 | RM0.80319 | RM12,047.85 |
| 21,000 | RM0.79577 | RM16,711.17 |
| 30,000 | RM0.78864 | RM23,659.20 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

