
VEMI65AC-HCI-GS08 | |
|---|---|
DigiKey Part Number | 112-VEMI65AC-HCI-GS08TR-ND - Tape & Reel (TR) 112-VEMI65AC-HCI-GS08CT-ND - Cut Tape (CT) 112-VEMI65AC-HCI-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMI65AC-HCI-GS08 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 13pF 2 A 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 240MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Current | 2 A | |
Values | R = 100Ohms, C = 13pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Size / Dimension | 0.098" L x 0.053" W (2.50mm x 1.35mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.79689 | RM2,390.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.28100 | RM12.81 |
| 25 | RM1.14400 | RM28.60 |
| 100 | RM0.99290 | RM99.29 |
| 250 | RM0.92068 | RM230.17 |
| 500 | RM0.87712 | RM438.56 |
| 1,000 | RM0.84123 | RM841.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.32000 | RM13.20 |
| 25 | RM1.17880 | RM29.47 |
| 100 | RM1.02280 | RM102.28 |
| 250 | RM0.94828 | RM237.07 |
| 500 | RM0.90336 | RM451.68 |
| 1,000 | RM0.86645 | RM866.45 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

