11.5V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.5V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
DFN1006-2A_Bottom

VESD05C1-HD1-G3-08

DigiKey Part Number
112-VESD05C1-HD1-G3-08TR-ND - Tape & Reel (TR)
112-VESD05C1-HD1-G3-08CT-ND - Cut Tape (CT)
112-VESD05C1-HD1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD05C1-HD1-G3-08
Description
TVS DIODE 5VWM 11.5VC DFN10062A
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
11.5V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7.1V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
8.7A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
67pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.21328RM2,132.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.70100RM7.01
100RM0.37040RM37.04
500RM0.34476RM172.38
1,000RM0.29156RM291.56
2,000RM0.28380RM567.60
5,000RM0.28187RM1,409.35
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.74900RM7.49
100RM0.46690RM46.69
500RM0.34476RM172.38
1,000RM0.30519RM305.19
2,000RM0.27186RM543.72
5,000RM0.23568RM1,178.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200