28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VESD16A2-03G-G3-08

DigiKey Part Number
VESD16A2-03G-G3-08GITR-ND - Tape & Reel (TR)
VESD16A2-03G-G3-08GICT-ND - Cut Tape (CT)
VESD16A2-03G-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD16A2-03G-G3-08
Description
TVS DIODE 16VWM 28VC SOT323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
17V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
3.6A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
27pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,732
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.14300RM11.43
100RM0.58310RM58.31
500RM0.48462RM242.31
1,000RM0.34672RM346.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.40121RM1,203.63
6,000RM0.36406RM2,184.36
9,000RM0.34512RM3,106.08
15,000RM0.26989RM4,048.35
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900