


VESD16A2-03GHG3A08 | |
|---|---|
DigiKey Part Number | 112-VESD16A2-03GHG3A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VESD16A2-03GHG3A08 |
Description | TVS DIODE 16VWM 28VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 3.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 27pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.28888 | RM4,333.20 |
| 30,000 | RM0.26616 | RM7,984.80 |
| 45,000 | RM0.25459 | RM11,456.55 |
| 75,000 | RM0.24159 | RM18,119.25 |
| 105,000 | RM0.23542 | RM24,719.10 |
| Unit Price without VAT: | RM0.28888 |
|---|---|
| Unit Price with VAT: | RM0.31777 |

