
VESD33A2-03G-G3-08 | |
|---|---|
DigiKey Part Number | VESD33A2-03G-G3-08GITR-ND - Tape & Reel (TR) VESD33A2-03G-G3-08GICT-ND - Cut Tape (CT) VESD33A2-03G-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD33A2-03G-G3-08 |
Description | TVS DIODE 33VWM 62.5VC SOT233 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 62.5V | |
Current - Peak Pulse (10/1000µs) | 1.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.20200 | RM12.02 |
| 100 | RM0.61070 | RM61.07 |
| 500 | RM0.52796 | RM263.98 |
| 1,000 | RM0.39400 | RM394.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40121 | RM1,203.63 |
| 6,000 | RM0.36406 | RM2,184.36 |
| 9,000 | RM0.34512 | RM3,106.08 |
| 15,000 | RM0.26989 | RM4,048.35 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

